Low

LTC4263IDE-1#PBF - 

Power Over Ethernet (POE) Controller, 48 V/1 mA, 110 Hz Switch/Clock, 31 V UVLO Threshold, DFN-14

LTC4263IDE-1#PBF - Power Over Ethernet (POE) Controller, 48 V/1 mA, 110 Hz Switch/Clock, 31 V UVLO Threshold, DFN-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4263IDE-1#PBF
Order Code:
2295353
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4263IDE-1#PBF is a high power single PSE Controller for use in power over Ethernet systems. The internal current limit and short-circuit protection are designed to provide up to 30W of PSE output power for power hungry PoE applications such as WAPs, security cameras and RFID readers. The LTC4263-1 includes IEEE 802.3af® compliant PD detection circuitry along with selectable AC and DC disconnect sensing, allowing seamless operation in conventional IEEE 802.3af® systems as well as propriety, high power applications. The LTC4263-1 simplifies PSE implementation, needing only a single supply and a small number of passive support components. Onboard control algorithms provide complete PSE functionality without the need of a microcontroller and built-in foldback and thermal shutdown provide comprehensive fault protection. An LED pin indicates the state of the port and detection backoff timing is configurable for either endpoint or midspan operation.
  • Fully autonomous operation without a microcontroller
  • Internal MOSFET with thermal protection
  • Precision inrush control with internal sense resistor
  • Forced current PD detection for noise immunity
  • AC and DC Disconnect sensing
  • Legacy PD detection
  • Robust short-circuit protection
  • Pin-selectable detection backoff for Midspan PSEs
  • LED Driver indicates port on and blinks status codes

Applications

Security, Power Management, Communications & Networking, Automation & Process Control, Safety

Product Information

:
48V
:
-
:
31V
:
DFN
:
14Pins
:
6%
:
110Hz
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

14 In stock

14 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£6.00 £ 6.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.00
10 + £5.16
25 + £3.89
50 + £3.72
100 + £3.54
250 + £3.37
500 + £3.19
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.