Low

LTC4263CS#PBF - 

Power Over Ethernet (POE) Controller, 48 V/2 mA, 110 Hz Switch/Clock, 31V UVLO Threshold, SOIC-14

LTC4263CS#PBF - Power Over Ethernet (POE) Controller, 48 V/2 mA, 110 Hz Switch/Clock, 31V UVLO Threshold, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4263CS#PBF
Order Code:
1663731
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4263CS#PBF is a 1-channel autonomous PSE Controller with internal switch for use in IEEE 802.3af® compliant power over Ethernet systems. It includes an on board power MOSFET, internal inrush, current limit and short-circuit control, IEEE 802.3af® compliant PD detection and classification circuitry and selectable AC or DC disconnect sensing. Onboard control algorithms provide complete IEEE 802.3af® compliant operation without the need of a microcontroller. The LTC4263 simplifies PSE implementation, needing only a single 48V supply and a small number of passive support components. Programmable on board power management circuitry permits multiple LTC4263s to allocate and share power in multi-port systems, allowing maximum utilization of the 48V power supply, all without the intervention of a host processor. The port current limit can be configured to automatically adjust to the detected PD class. Detection backoff timing is configurable for either Endpoint or Midspan operation.
  • Fully autonomous operation without microcontroller
  • Internal MOSFET with thermal protection
  • Power management works across multiple ports with simple RC network
  • Precision inrush control with internal sense resistor
  • Powered device (PD) detection and classification
  • AC and DC Disconnect sensing
  • Robust short-circuit protection
  • Pin-selectable detection backoff for Midspan PSEs
  • Classification dependent ICUT current threshold
  • LED Driver indicates port on and blinks status codes

Applications

Automation & Process Control, Safety, Communications & Networking

Product Information

:
48V
:
-
:
1V
:
SOIC
:
14Pins
:
-
:
115Hz
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.