Low

LTC4263CDE-1#PBF - 

Power Over Ethernet (POE) Controller, 48 V/1 mA, 110 Hz Switch/Clock, 31 V UVLO Threshold, DFN-14

LTC4263CDE-1#PBF - Power Over Ethernet (POE) Controller, 48 V/1 mA, 110 Hz Switch/Clock, 31 V UVLO Threshold, DFN-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4263CDE-1#PBF
Order Code:
2295351
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4263CDE-1#PBF is a high power single PSE Controller for use in power over Ethernet systems. The internal current limit and short-circuit protection are designed to provide up to 30W of PSE output power for power hungry PoE applications such as WAPs, security cameras and RFID readers. The LTC4263-1 includes IEEE 802.3af® compliant PD detection circuitry along with selectable AC and DC disconnect sensing, allowing seamless operation in conventional IEEE 802.3af® systems as well as propriety, high power applications. The LTC4263-1 simplifies PSE implementation, needing only a single supply and a small number of passive support components. Onboard control algorithms provide complete PSE functionality without the need of a microcontroller and built-in foldback and thermal shutdown provide comprehensive fault protection. An LED pin indicates the state of the port and detection backoff timing is configurable for either endpoint or midspan operation.
  • Fully autonomous operation without a microcontroller
  • Internal MOSFET with thermal protection
  • Precision inrush control with internal sense resistor
  • Forced current PD detection for noise immunity
  • AC and DC Disconnect sensing
  • Legacy PD detection
  • Robust short-circuit protection
  • Pin-selectable detection backoff for Midspan PSEs
  • LED Driver indicates port on and blinks status codes

Applications

Security, Power Management, Communications & Networking, Automation & Process Control, Safety

Product Information

:
48V
:
-
:
31V
:
DFN
:
14Pins
:
6%
:
110Hz
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

140 In stock

140 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£5.01 £ 5.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.01
10 + £4.53
25 + £2.87
50 + £2.86
100 + £2.85
250 + £2.84
500 + £2.83
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.