Low

LINEAR TECHNOLOGY  LTC4257IS8#PBF  Power Over Ethernet (POE) Controller, -57 V/3 mA, -39.2V UVLO Threshold, SOIC-8

LINEAR TECHNOLOGY LTC4257IS8#PBF
Manufacturer Part No:
LTC4257IS8#PBF
Order Code:
1663729
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC4257IS8#PBF is an IEEE 802.3af® PD Power over Ethernet Interface Controller provides complete signature and power interface functions for a device operating in an IEEE 802.3af® power over Ethernet (PoE) system. The LTC4257 simplifies powered device (PD) design by incorporating the 25k signature resistor, the classification current source, input current limit with thermal foldback, under voltage lockout and power good signalling. By incorporating a high voltage power MOSFET on board, it provides the system designer with reduced cost while also saving board space. It can interface directly with a variety of linear technology DC/DC converter products to provide a cost effective power solution for IP phones, wireless access points and other PDs. Linear technology also provides solutions for power sourcing equipment (PSE) applications with quad network power controllers.
  • Precision input current limit
  • Onboard 25k Signature resistor
  • Programmable classification current
  • Undervoltage lockout
  • Smart thermal protection
  • Power good signal

Product Information

Input Voltage:
-1.5V
Output Current:
-
UVLO:
-
Controller IC Case Style:
SOIC
No. of Pins:
8Pins
Duty Cycle (%):
-
Frequency:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Wireless
  • Power Management
  • Communications & Networking

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.