Low

LTC4257CS8#PBF - 

Power Over Ethernet (POE) Controller, -57 V/3 mA, -39.2V UVLO Threshold, SOIC-8

LTC4257CS8#PBF - Power Over Ethernet (POE) Controller, -57 V/3 mA, -39.2V UVLO Threshold, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4257CS8#PBF
Order Code:
1274003
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4257CS8#PBF is an IEEE 802.3af® PD Power over Ethernet Interface Controller provides complete signature and power interface functions for a device operating in an IEEE 802.3af® power over Ethernet (PoE) system. The LTC4257 simplifies powered device (PD) design by incorporating the 25k signature resistor, the classification current source, input current limit with thermal foldback, under voltage lockout and power good signalling. By incorporating a high voltage power MOSFET on board, it provides the system designer with reduced cost while also saving board space. It can interface directly with a variety of linear technology DC/DC converter products to provide a cost effective power solution for IP phones, wireless access points and other PDs. Linear technology also provides solutions for power sourcing equipment (PSE) applications with quad network power controllers.
  • Precision input current limit
  • Onboard 25k Signature resistor
  • Programmable classification current
  • Undervoltage lockout
  • Smart thermal protection
  • Power good signal

Applications

Automation & Process Control, Wireless, Power Management, Communications & Networking

Product Information

:
-57V
:
-
:
-39.2V
:
SOIC
:
8Pins
:
-
:
-
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

28 In stock

28 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.84 £ 2.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.84
25 + £1.79
100 + £1.56
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.