Low

LINEAR TECHNOLOGY  LTC4252CIMS-1#PBF  HOT SWAP, -48V, FAULT LATCH, 10MSOP

LINEAR TECHNOLOGY LTC4252CIMS-1#PBF
Manufacturer Part No:
LTC4252CIMS-1#PBF
Order Code:
2097901
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Applications:
-48V Distributed Power Systems, Central Office Switching, Negative Power Supply Control
Input Voltage:
-48V
Supply Voltage Min:
-
Supply Voltage Max:
-
Controller IC Case Style:
MSOP
No. of Pins:
10Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000254