Low

LTC4252A-2IMS#PBF - 

HOT SWAP CNTRL, -48V, 10MSOP

LTC4252A-2IMS#PBF - HOT SWAP CNTRL, -48V, 10MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4252A-2IMS#PBF
Order Code:
2295342
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4252A-2IMS#PBF is a negative voltage Hot Swap Controller allows a board to be safely inserted and removed from a live backplane. Output current is controlled by three stages of current limiting: a timed circuit breaker, active current limiting and a fast feedforward path that limits peak current under worst-case catastrophic fault conditions. Adjustable undervoltage and overvoltage detectors disconnect the load whenever the input supply exceeds the desired operating range. The LTC4252's supply input is shunt regulated, allowing safe operation with very high supply voltages. A multifunction timer delays initial startup and controls the circuit breaker's response time. The circuit breaker's response time is accelerated by sensing excessive MOSFET drain voltage, keeping the MOSFET within its safe operating area (SOA). An adjustable soft-start circuit controls MOSFET inrush current at start-up.
  • Floating topology permits very high voltage operation
  • Current limit with circuit breaker timer
  • Fast response time limits peak fault current
  • Programmable soft-start current limit
  • Programmable timer with drain voltage accelerated response
  • Adjustable undervoltage/overvoltage protection

Applications

Industrial, Power Management

Product Information

:
-48V Distributed Power Systems, Central Office Switching, Negative Power Supply Control
:
-48V
:
-
:
-
:
MSOP
:
10Pins
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

17 In stock

17 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£4.96 £ 4.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.96
25 + £2.98
100 + £2.73
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.