Low

LTC4234CWHH#PBF - 

Hot-Swap Controller, 2.9V to 15V supply, QFN-38

LTC4234CWHH#PBF - Hot-Swap Controller, 2.9V to 15V supply, QFN-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4234CWHH#PBF
Order Code:
2483315
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4234CWHH#PBF is a Hot Swap Controller that allows a board to be safely inserted and removed from a live backplane. The part integrates a Hot Swap controller, power MOSFET and current sense resistor in a single package for small form factor applications. The MOSFET Safe Operating Area is production tested and guaranteed for the stresses in Hot Swap applications. The LTC4234 provides separate inrush current control and an 11% accurate 22.5A current limit with output dependent foldback. The current limit threshold can be adjusted dynamically using the ISET pin. Additional features include a current monitor output that amplifies the sense resistor voltage for ground referenced current sensing and a MOSFET temperature monitor output. Thermal limit, overvoltage, under voltage and power good monitoring are also provided.
  • 4mR MOSFET including RSENSE
  • Current and temperature monitor outputs
  • Overtemperature protection
  • Adjustable current limit timer before fault
  • Power good and fault outputs
  • Adjustable inrush current control
  • 2.5% Accurate undervoltage and overvoltage protection

Applications

Industrial

Product Information

:
240W/12V Systems, High Availability Servers, Industrial, Solid State Drives
:
-
:
2.9V
:
15V
:
QFN
:
38Pins
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
13 in stock

Each

1+ £5.05 10+ £4.48

Related Searches

 

2 In stock

2 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£8.73 £ 8.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.73
10 + £7.69
25 + £5.43
50 + £5.22
100 + £5.01
250 + £4.80
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.