Low

LTC4233IWHH#PBF - 

Hot-Swap Controller, 2.9V to 15V supply, QFN-38

LTC4233IWHH#PBF - Hot-Swap Controller, 2.9V to 15V supply, QFN-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4233IWHH#PBF
Order Code:
2492746
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4233IWHH#PBF is a low voltage SOA (safe operating area) hot swap controller in 38 pin QFN package. It is an integrated solution for hot swap applications that allows board to be safely inserted and removed from live backplane. The device integrates a hot swap controller, power MOSFET and current sense resistor in a single package for small form factor applications. The MOSFET safe operating area is production tested and withstands stresses in hot swap applications. The LTC4233 provides separate inrush current control and an 11% accurate 11.2A current limit with output dependent foldback. The current limit threshold can be adjusted dynamically using ISET pin. This hot swap controller includes current monitor output that amplifies the sense resistor voltage for ground referenced current sensing and MOSFET temperature monitor output. The device has thermal limit, overvoltage, undervoltage and power good monitoring functions.
  • Wide operating voltage range from 2.9V to 15V
  • Safe operating area is provided at 41W, 30ms
  • Output current of 10A
  • 10mohm MOSFET including RSENSE
  • Current and temperature monitor outputs
  • Overtemperature protection
  • Adjustable current limit timer before fault
  • Adjustable inrush current control, power good and fault outputs
  • 2.5% accurate undervoltage and overvoltage protection
  • Operating ambient temperature range from -40°C to 85°C

Applications

Industrial, Communications & Networking

Product Information

:
Network Routers and Servers, Network Switches, Telecom Line Cards
:
-
:
2.9V
:
15V
:
QFN
:
38Pins
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

No Longer Stocked

Alternatives Available

2492744 - Hot-Swap Controller, 2.9V to 15V supply, QFN-38

2492745 - Hot-Swap Controller, 2.9V to 15V supply, QFN-38

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.