Low

LINEAR TECHNOLOGY  LTC4232IDHC#PBF  Hot Swap Controller, 2.9V to 15V supply, DFN-16

LINEAR TECHNOLOGY LTC4232IDHC#PBF
LINEAR TECHNOLOGY LTC4232IDHC#PBF
Manufacturer Part No:
LTC4232IDHC#PBF
Order Code:
2322426
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTC4232IDHC#PBF
LINEAR TECHNOLOGY LTC4232IDHC#PBF

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC4232IDHC#PBF is a 5A integrated Hot Swap Controller allows a board to be safely inserted and removed from a live backplane. The part integrates a Hot Swap controller, power MOSFET and current sense resistor in a single package for small form factor applications. The LTC4232 provides separate inrush current control and a 10% accurate 5A current limit with foldback current limiting. The current limit threshold can be adjusted dynamically using an external pin. Additional features include a current monitor output that amplifies the sense resistor voltage for ground referenced current sensing and a MOSFET temperature monitor output. Thermal limit, overvoltage, undervoltage and power good monitoring are also provided.
  • 33mR MOSFET with RSENSE
  • 10% Accurate adjustable current limit
  • Current and temperature monitor outputs
  • Overtemperature protection
  • Adjustable current limit timer before fault
  • Power good and fault outputs
  • Adjustable inrush current control
  • 2% Accurate undervoltage and overvoltage protection

Product Information

Controller Applications:
RAID System, Server I/O Cards
Input Voltage:
-
Supply Voltage Min:
2.9V
Supply Voltage Max:
15V
Controller IC Case Style:
DFN
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000267

Alternatives

Hot Swap Controller, 2.9V to 15V supply, DFN-16

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £6.12 25+ £3.74 100+ £3.32

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.