Low

LTC4232CDHC#PBF - 

Hot Swap Controller, 2.9V to 15V supply, DFN-16

LTC4232CDHC#PBF - Hot Swap Controller, 2.9V to 15V supply, DFN-16
LTC4232CDHC#PBF - Hot Swap Controller, 2.9V to 15V supply, DFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4232CDHC#PBF
Order Code:
2322425
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4232CDHC#PBF is a 5A integrated Hot Swap Controller allows a board to be safely inserted and removed from a live backplane. The part integrates a Hot Swap controller, power MOSFET and current sense resistor in a single package for small form factor applications. The LTC4232 provides separate inrush current control and a 10% accurate 5A current limit with foldback current limiting. The current limit threshold can be adjusted dynamically using an external pin. Additional features include a current monitor output that amplifies the sense resistor voltage for ground referenced current sensing and a MOSFET temperature monitor output. Thermal limit, overvoltage, undervoltage and power good monitoring are also provided.
  • 33mR MOSFET with RSENSE
  • 10% Accurate adjustable current limit
  • Current and temperature monitor outputs
  • Overtemperature protection
  • Adjustable current limit timer before fault
  • Power good and fault outputs
  • Adjustable inrush current control
  • 2% Accurate undervoltage and overvoltage protection

Applications

Industrial

Product Information

:
RAID System, Server I/O Cards
:
-
:
2.9V
:
15V
:
DFN
:
16Pins
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.