Low

LINEAR TECHNOLOGY  LTC4232CDHC-1#PBF  Controller Applications:RAID Systems, Server I/O Cards, Industrial

LINEAR TECHNOLOGY LTC4232CDHC-1#PBF
Manufacturer Part No:
LTC4232CDHC-1#PBF
Order Code:
2473245
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Applications:
RAID Systems, Server I/O Cards, Industrial
Input Voltage:
-
Supply Voltage Min:
2.9V
Supply Voltage Max:
15V
Controller IC Case Style:
DFN
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000213

Alternatives

Integrated hot Swap Controller, 2.9V to 15V supply, DFN-16

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £7.27 25+ £4.48 100+ £3.98

Buy

Similar Products