Low

LINEAR TECHNOLOGY  LTC4227CUFD-3#PBF  DIODE-OR/HOT SWAP CONTROLLER, 18V, QFN-20

LINEAR TECHNOLOGY LTC4227CUFD-3#PBF
Manufacturer Part No:
LTC4227CUFD-3#PBF
Order Code:
2460043
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Applications:
Input Voltage:
-
Supply Voltage Min:
2.9V
Supply Voltage Max:
18V
Controller IC Case Style:
No. of Pins:
20Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000094

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.