Low

LTC4217IDHC#PBF - 

Hot Swap Controller, 2.9V to 26.5V supply, 30V output, DFN-16

LTC4217IDHC#PBF - Hot Swap Controller, 2.9V to 26.5V supply, 30V output, DFN-16
LTC4217IDHC#PBF - Hot Swap Controller, 2.9V to 26.5V supply, 30V output, DFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4217IDHC#PBF
Order Code:
2295336
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4217IDHC#PBF is a 2A integrated Hot Swap Controller that allows a board to be safely inserted and removed from a live backplane. The part integrates a Hot Swap controller, power MOSFET and current sense resistor in a single package for small form factor applications. It allows adjustable thresholds. It provides separate inrush current control and a 5% accurate 2A current limit with foldback current limiting. The current limit threshold can be adjusted dynamically using an external pin. Additional features include a current monitor output that amplifies the sense resistor voltage for ground referenced current sensing and a MOSFET temperature monitor output. Thermal limit, overvoltage, undervoltage and power good monitoring are also provided.
  • 33mR MOSFET with RSENSE
  • 5% Accurate adjustable current limit
  • Current and temperature monitor outputs
  • Overtemperature protection
  • Adjustable current limit timer before fault
  • Power good and fault outputs
  • Adjustable inrush current control
  • 2% Accurate undervoltage and overvoltage protection

Applications

Industrial

Product Information

:
RAID System, Server I/O Cards
:
12V
:
2.9V
:
26.5V
:
DFN
:
16Pins
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

86 In stock

86 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£6.83 £ 6.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.83
10 + £6.28
25 + £5.79
50 + £5.29
100 + £4.80
250 + £4.31
500 + £3.81
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.