Low

LINEAR TECHNOLOGY  LTC4216IMS#PBF  Hot Swap Controller, 2.3V to 6V supply, MSOP-10

LINEAR TECHNOLOGY LTC4216IMS#PBF
Manufacturer Part No:
LTC4216IMS#PBF
Order Code:
2295334
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Applications:
Electronic Circuit Breaker, Hot Board Insertion, Industrial High Side Switch / Circuit Breaker
Input Voltage:
-
Supply Voltage Min:
2.3V
Supply Voltage Max:
6V
Controller IC Case Style:
MSOP
No. of Pins:
10Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000025