Low

LTC4216CDE#PBF - 

Hot Swap Controller, 2.3V to 6V supply, DFN-12

LTC4216CDE#PBF - Hot Swap Controller, 2.3V to 6V supply, DFN-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4216CDE#PBF
Order Code:
2295332
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4216CDE#PBF is a positive low voltage Hot Swap Controller allows a board to be safely inserted and removed from a live backplane. It controls load voltages ranging from 0V to 6V and isolates a severe fault with instantaneous analog current limiting. An internal high side switch driver controls the gate of an external N-channel MOSFET. An adjustable soft-start limits the rate of change of the inrush current at start-up for a large load capacitor. Together with an analog current limit amplifier, an electronic circuit breaker with adjustable response time provides dual level overcurrent protection. No external gate capacitor is required for the analog current limit loop compensation. The FB pin monitors the output supply voltage and signals the RESET output pin. An ON pin provides on/off control and a FAULT pin indicates the fault status.
  • Fast response limits peak fault current
  • Adjustable analog current limit
  • Adjustable soft-start with inrush current limiting
  • Adjustable response time for overcurrent protection
  • No external gate capacitor required
  • Internal charge pump for N-channel MOSFET
  • Adjustable output power-up rate
  • RESET and FAULT Output

Applications

Fibre Optics, Communications & Networking, Industrial, Power Management

Product Information

:
Electronic Circuit Breaker, Hot Board Insertion, Industrial High Side Switch / Circuit Breaker
:
-
:
2.3V
:
6V
:
DFN
:
12Pins
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

30 In stock

30 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£1.66 £ 1.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.66
25 + £1.42
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.