Low

LTC4211CS8#PBF - 

Hot-Swap Controller, 2.5V to 16.5V supply, /0.05 A output, SOIC-8

LTC4211CS8#PBF - Hot-Swap Controller, 2.5V to 16.5V supply, /0.05 A output, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4211CS8#PBF
Order Code:
1273989
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4211CS8#PBF is a Hot Swap Controller allows a board to be safely inserted and removed from a live backplane. An internal high side switch driver controls the gate of an external N-channel MOSFET for supply voltages ranging from 2.5 to 16.5V. The LTC4211 provides soft-start and in rush current limiting during the start-up period which has a programmable duration. Two on-chip current limit comparators provide dual level overcurrent circuit breaker protection. The slow comparator trips at VCC -50mV and activates in 20µs. The fast comparator trips at VCC -150mV and typically responds in 300ns. The FB pin monitors the output supply voltage and signals the RESET output pin. The ON pin signal turns the chip on and off and can also be used for the reset function.
  • Allows safe board insertion and removal from a live backplane
  • Programmable soft-start with inrush current limiting, no external gate capacitor required
  • Faster turn-off time because no external gate capacitor is required
  • Dual level overcurrent fault protection
  • High side drive for an external N-channel FET
  • User-programmable supply voltage power-up rate
  • FB pin monitors VOUT and signals RESET
  • Glitch filter protects against spurious RESET signal

Applications

Industrial, Automation & Process Control

Product Information

:
Electronic Circuit Breaker, Hot Board Insertion and Removal
:
17V
:
2.5V
:
16.5V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
3 in stock

Each

1+ £1.86

Associated Products

Compare Selected

Related Searches

 

3 In stock

3 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£3.30 £ 3.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.30
10 + £2.95
25 + £1.96
50 + £1.93
100 + £1.91
250 + £1.88
500 + £1.86
1000 + £1.83
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.