Low

LTC4210-2IS6#PBF - 

Hot Swap Controller, 2.7V to 16.5V supply, TSOT-23-6

LTC4210-2IS6#PBF - Hot Swap Controller, 2.7V to 16.5V supply, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4210-2IS6#PBF
Order Code:
2295322
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4210-2IS6#PBF is a Hot Swap Controller that allows a board to be safely inserted and removed from a live backplane. An internal high side switch driver controls the GATE of an external N-channel MOSFET for a supply voltage ranging from 2.7 to 16.5V. It provides the initial timing cycle and allows the GATE to be ramped up at an adjustable rate. It features a fast current limit loop providing active current limiting together with a circuit breaker timer. The signal at the ON pin turns the part on and off and is also used for the reset function.
  • Adjustable analog current limit with circuit breaker
  • Fast response limits peak fault current
  • Latch off on an overcurrent fault
  • Adjustable supply voltage power-up rate
  • High side drive for external MOSFET switch
  • Undervoltage lockout
  • Adjustable overvoltage protection

Applications

Automotive, Industrial, Automation & Process Control, Power Management, Communications & Networking

Product Information

:
Electronic Circuit Breaker, Hot Board Insertion, Industrial High Side Switch / Circuit Breaker
:
-
:
2.7V
:
16.5V
:
TSOT-23
:
6Pins
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

84 In stock

27 in stock for next day delivery (Liege stock)

57 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£2.98 £ 2.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.98
10 + £2.65
25 + £2.11
50 + £2.05
100 + £1.98
250 + £1.92
500 + £1.87
1000 + £1.82
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.