Low

LTC4210-1CS6#PBF - 

Hot Swap Controller, 2.7V to 16.5V supply, 12V output, SOT-23-6

LTC4210-1CS6#PBF - Hot Swap Controller, 2.7V to 16.5V supply, 12V output, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4210-1CS6#PBF
Order Code:
2115921
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4210-1CS6#PBF is a Hot Swap Controller that allows a board to be safely inserted and removed from a live backplane. An internal high side switch driver controls the GATE of an external N-channel MOSFET for a supply voltage ranging from 2.7 to 16.5V. It provides the initial timing cycle and allows the GATE to be ramped up at an adjustable rate. It features a fast current limit loop providing active current limiting together with a circuit breaker timer. The signal at the ON pin turns the part on and off and is also used for the reset function.
  • Adjustable analog current limit with circuit breaker
  • Fast response limits peak fault current
  • Automatic retry on overcurrent fault
  • Adjustable supply voltage power-up rate
  • High side drive for external MOSFET switch
  • Undervoltage lockout
  • Adjustable overvoltage protection

Applications

Automotive, Industrial, Automation & Process Control, Power Management, Communications & Networking

Product Information

:
Electronic Circuit Breaker, Hot Board Insertion, Industrial High Side Switch / Circuit Breaker
:
16.5V
:
2.7V
:
16.5V
:
SOT-23
:
6Pins
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.