Low

LTC4156EUFD#PBF - 

Power Management IC, Power Manager/Battery Charger, 5 V, QFN-28

LTC4156EUFD#PBF - Power Management IC, Power Manager/Battery Charger, 5 V, QFN-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4156EUFD#PBF
Order Code:
2097962
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4156EUFD#PBF is a 15 watt I2C controlled Power Manager with PowerPath™ instant-on operation, high efficiency switching battery charging and USB compatibility. The LTC4156 seamlessly manages power distribution from two 5V sources, such as an USB port and a wall adapter, to a single-cell rechargeable lithium iron phosphate battery and a system load. The LTC4156's switching battery charger automatically limits its input current for USB compatibility or may draw up to 3A from a high power wall adapter. The high efficiency step-down switching charger is designed to provide maximum power to the application and reduced heat in high power density applications. I2C adjustability of input current, charge current, battery float voltage, charge termination and many other parameters allows maximum flexibility. I2C status reporting of key system and charge parameters facilitates intelligent control decisions.
  • High efficiency charger capable of 3.5A charge current
  • Charge control algorithm specifically designed for LiFePO4 batteries (Lithium Iron phosphate)
  • Monolithic switching regulator makes optimal use of limited power and thermal budget
  • Dual input overvoltage protection controller
  • Priority multiplexing for multiple inputs
  • I2C/SMBus control and status feedback
  • NTC thermistor ADC for temperature dependent charge algorithms (JEITA)
  • Instant-on operation with low battery
  • Battery ideal diode controller for power management

Applications

Medical, Industrial

Product Information

:
5V
:
1
:
-
:
1
:
QFN
:
28Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.