Low

LTC4151IMS-1#PBF - 

High Voltage I2C Current and Voltage Monitor, 7V-80Vin, MSOP-10

LTC4151IMS-1#PBF - High Voltage I2C Current and Voltage Monitor, 7V-80Vin, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4151IMS-1#PBF
Order Code:
2295461
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4151IMS-1#PBF is a high-side inverted Power Monitor operates over a wide voltage range of 7 to 80V. In default operation mode, the onboard 12-bit ADC continuously measures high-side current, input voltage and an external voltage. Data is reported through the I²C interface when polled by a host. The LTC4151 can also perform on-demand measurement in a snapshot mode. The LTC4151 features a dedicated shutdown pin to reduce power consumption. The LTC4151-1 feature split I²C data pins to drive opto-isolator.
  • 12-bit Resolution for both current and voltages
  • Additional ADC input monitors an external voltage
  • Continuous scan and snapshot modes
  • Shutdown mode reduces quiescent current to 120µA

Applications

Communications & Networking, Automotive, Industrial, Consumer Electronics

Product Information

:
-
:
-
:
7V
:
80V
:
-
:
MSOP
:
10Pins
:
-
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.