Low

LTC4151IDD#PBF - 

Monitor Voltage & Current, 7V-80V Supply, I2C, 12-bit ADC, DFN-10

LTC4151IDD#PBF - Monitor Voltage & Current, 7V-80V Supply, I2C, 12-bit ADC, DFN-10
LTC4151IDD#PBF - Monitor Voltage & Current, 7V-80V Supply, I2C, 12-bit ADC, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4151IDD#PBF
Order Code:
2295460
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4151IDD#PBF is a high-side Power Monitor operates over a wide voltage range of 7 to 80V. In default operation mode, the onboard 12-bit ADC continuously measures high-side current, input voltage and an external voltage. Data is reported through the I²C interface when polled by a host. The LTC4151 can also perform on-demand measurement in a snapshot mode. The LTC4151 features a dedicated shutdown pin to reduce power consumption. The LTC4151-1 feature split I²C data pins to drive opto-isolator.
  • 12-bit Resolution for both current and voltages
  • Additional ADC input monitors an external voltage
  • Continuous scan and snapshot modes
  • Shutdown mode reduces quiescent current to 120µA

Applications

Communications & Networking, Automotive, Industrial, Consumer Electronics

Product Information

:
-
:
1Monitors
:
7V
:
80V
:
-
:
DFN
:
10Pins
:
-
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

148 In stock

148 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.59 £ 5.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.59
10 + £5.09
25 + £4.82
50 + £4.26
100 + £4.14
250 + £4.01
500 + £3.74
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.