Low

LTC4151CDD#PBF - 

Monitor Voltage & Current, 7V-80V Supply, I2C, 12-bit ADC, DFN-10

LTC4151CDD#PBF - Monitor Voltage & Current, 7V-80V Supply, I2C, 12-bit ADC, DFN-10
LTC4151CDD#PBF - Monitor Voltage & Current, 7V-80V Supply, I2C, 12-bit ADC, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4151CDD#PBF
Order Code:
2295457
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4151CDD#PBF is a high-side Power Monitor operates over a wide voltage range of 7 to 80V. In default operation mode, the onboard 12-bit ADC continuously measures high-side current, input voltage and an external voltage. Data is reported through the I²C interface when polled by a host. The LTC4151 can also perform on-demand measurement in a snapshot mode. The LTC4151 features a dedicated shutdown pin to reduce power consumption.
  • 12-bit Resolution for both current and voltages
  • Additional ADC input monitors an external voltage
  • Continuous scan and snapshot modes
  • Shutdown mode reduces quiescent current to 120µA

Applications

Communications & Networking, Portable Devices, RF Communications, Medical, Imaging, Video & Vision, Test & Measurement

Product Information

:
-
:
-
:
7V
:
80V
:
-
:
DFN
:
10Pins
:
-
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

1,076 In stock

1,076 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.73 £ 4.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.73
10 + £4.02
25 + £3.57
50 + £3.26
100 + £2.94
250 + £2.88
500 + £2.82
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.