Low

LTC4150CMS#PBF - 

Li-Ion, NiCd, NiMH Battery Fuel Gauge IC, 2.7 V to 8.5 V supply, - interface, MSOP-10

LTC4150CMS#PBF - Li-Ion, NiCd, NiMH Battery Fuel Gauge IC, 2.7 V to 8.5 V supply, - interface, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4150CMS#PBF
Order Code:
1648053
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4150CMS#PBF is a Coulomb Counter/Battery Gas Gauge measures battery depletion and charging in handheld PC and portable product applications. The device monitors current through an external sense resistor between the battery's positive terminal and the battery's load or charger. A voltage-to-frequency converter transforms the current sense voltage into a series of output pulses at the interrupt pin. These pulses correspond to a fixed quantity of charge flowing into or out of the battery. The part also indicates charge polarity as the battery is depleted or charged. The LTC4150 is intended for 1-cell or 2-cell Li-ion and 3-cell to 6-cell NiCd or NiMH applications.
  • Indicates charge quantity and polarity
  • ±50mV Sense voltage range
  • Precision timer capacitor or crystal not required
  • High side sense
  • 32.55Hz/V Charge count frequency
  • 1.5µA Shutdown current

Applications

Power Management, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Wireless

Product Information

:
Fuel Gauge
:
Li-Ion, NiCd, NiMH
:
2.7V
:
8.5V
:
MSOP
:
10Pins
:
-
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

40 In stock

40 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 04/03/19
£2.54 £ 2.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.54
10 + £2.25
25 + £1.50
50 + £1.38
100 + £1.28
250 + £1.27
500 + £1.26
1000 + £1.25
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.