Low

LTC4120EUD-4.2#PBF - 

Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 40V input, 4.2V / 421mA charge, QFN-16

LTC4120EUD-4.2#PBF - Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 40V input, 4.2V / 421mA charge, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4120EUD-4.2#PBF
Order Code:
2434694
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4120EUD-4.2#PBF is a wireless Power Receiver and 400mA Buck Battery Charger suitable for charging Li-ion/Polymer batteries. An external programming resistor sets the charge current up to 400mA. The LTC4120 uses a Dynamic Harmonization Control (DHC) technique that allows high efficiency contactless charging across an air gap. The LTC4120 regulates its input voltage via the DHC pin. This technique modulates the resonant frequency of a receiver tank to automatically adjust the power received as well as the power transmitted to provide an efficient solution for wirelessly charging battery-powered devices. Wireless charging with the LTC4120 provides a method to power devices in harsh environments without requiring expensive failure-prone connectors. This allows products to be charged while locked within sealed enclosures or in moving or rotating equipment or where cleanliness or sanitation is critical.
  • Dynamic harmonization control optimizes wireless charging over a wide coupling range
  • Wide input voltage range (12.5 to 40V)
  • Fixed 4.2V float voltage option
  • 50 to 400mA Charge current programmed with a single resistor
  • ±1% Feedback voltage accuracy
  • Programmable 5% accurate charge current
  • No microprocessor required
  • No transformer core

Applications

Portable Devices, Industrial, Aerospace, Defence, Military, Sensing & Instrumentation, Medical

Product Information

:
Li-Ion, Li-Pol
:
40V
:
4.2V
:
421mA
:
QFN
:
16Pins
:
1
:
-40°C
:
125°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

308 In stock

47 in stock for next day delivery (Liege stock)

261 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.79 £ 5.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.79
10 + £5.28
25 + £3.26
50 + £3.25
100 + £3.24
250 + £3.23
500 + £3.22
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.