Low

LTC4110EUHF#PBF - 

Battery Charger for 1 Cell of Lead Acid, Li-Ion, NiCd, NiMH battery, 19V input, 5V/3A charge, QFN-38

LTC4110EUHF#PBF - Battery Charger for 1 Cell of Lead Acid, Li-Ion, NiCd, NiMH battery, 19V input, 5V/3A charge, QFN-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4110EUHF#PBF
Order Code:
1648052
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4110EUHF#PBF is a Battery Charge And Discharge Manager with automatic switchover between the input supply and the backup battery or super capacitor. This high efficiency fly-back complete single chip IC provides four modes of operation, battery backup, battery charge, battery calibration and shutdown. Battery backup and battery charge are automatic standalone modes, while the optional calibration mode requires a CPU host to communicate over a SMBus. During calibration the fly back charger is used in reverse to discharge the battery with a programmable constant current into the system load eliminating heat generation. Three status outputs can be individually reconfigured over the SMBus to become GPIOs. User programmable over discharge protection is provided.
  • Charge and discharge battery with voltages above and below the input supply voltage
  • No heat battery calibration discharge using system load
  • Automatic battery backup with input supply removal using PowerPath™ control
  • Adjustable battery float voltage
  • ±0.5% Precision charge voltage
  • Optional temperature qualified charging

Applications

Industrial, Power Management, Medical

Product Information

:
Lead Acid, Li-Ion, Li-Pol, NiCd, NiMH
:
19V
:
19V
:
3A
:
QFN
:
38Pins
:
1
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

97 In stock

97 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£15.09 £ 15.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £15.09
10 + £13.61
25 + £12.12
50 + £10.64
100 + £9.15
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.