Low

LTC4098EUDC-3.6#PBF - 

Power Management IC, Power Manager/Battery Charger, 5.5 V, QFN-20

LTC4098EUDC-3.6#PBF - Power Management IC, Power Manager/Battery Charger, 5.5 V, QFN-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4098EUDC-3.6#PBF
Order Code:
2295380
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4098EUDC-3.6#PBF is a high efficiency USB PowerPath Controller and full-featured LiFePO4 Battery Charger for use with high reliability handhelds. The LTC4098-3.6 charge algorithm is optimized for LiFePO4 by implementing a 1-hour float voltage termination timer and a 0 to 60°C NTC-based charge qualification range. Furthermore, completely discharged batteries are charged at the full programmed charge current. The LTC4098-3.6's switching regulator can automatically limit its input current for USB compatibility. For automotive and other high voltage applications, the LTC4098‑3.6 interfaces with an external switching regulator. Both the USB input and the auxiliary input controller feature Bat-Track optimized charging to provide maximum power to the application and reduced heat in high power density applications with input supplies from 5V to as high as 38V.
  • Charge battery and power application charge control algorithm specifically designed for LiFePO4
  • Overvoltage protection guards against damage
  • Preset 3.6V charge voltage with 0.5% accuracy
  • Instant-on operation with discharged battery
  • 700mA Maximum load current from USB port
  • 2A Maximum input current from internal switching regulator
  • 1.5A Maximum charge current with thermal limiting

Applications

Power Management

Product Information

:
5.5V
:
1
:
1
:
1
:
QFN
:
20Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.