Low

LTC4090EDJC#PBF - 

USB Interface, USB Power Manager, 4.35 V, 5.5 V, DFN, 22 Pins

LTC4090EDJC#PBF - USB Interface, USB Power Manager, 4.35 V, 5.5 V, DFN, 22 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4090EDJC#PBF
Order Code:
1663728
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4090EDJC#PBF is an USB Power Manager with 2A high voltage bat-track buck regulator. This device controls the total current used by the USB peripheral for operation and battery charging. Battery charge current is automatically reduced such that the sum of the load current and the charge current does not exceed the programmed input current limit. The LTC4090 also accommodate high voltage power supplies, such as 12V AC-DC wall adapters, FireWire or automotive power. The LTC4090 provides a Bat-Track adaptive output that tracks the battery voltage for high efficiency charging from the high voltage input. The charge current is programmable and an end-of-charge status output (CHRG) indicates full charge. Also featured are programmable total charge time, an NTC thermistor input used to monitor battery temperature while charging and automatic recharging of the battery.
  • Seamless transition between power sources (Li-ion battery, USB and 6 to 38V external supply)
  • 2A Output high voltage buck regulator with Bat-Track™ adaptive output control
  • Load dependent charging guarantees accurate USB input current compliance
  • Full featured Li-ion battery charger
  • 1.5A Maximum charge current with thermal limiting
  • NTC thermistor input for temperature qualified charging

Applications

Consumer Electronics, Multimedia, Automotive

Product Information

:
USB Power Manager
:
-
:
4.35V
:
5.5V
:
DFN
:
22Pins
:
-
:
1 Port
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.