Low

LTC4079IDD#PBF - 

Battery Charger Li-Ion, Li-Pol, Lead Acid, NiMH battery, 60V input, 60V / 250mA charge, DFN-10

LTC4079IDD#PBF - Battery Charger Li-Ion, Li-Pol, Lead Acid, NiMH battery, 60V input, 60V / 250mA charge, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4079IDD#PBF
Order Code:
2461135
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4079IDD#PBF is a low quiescent current high voltage Linear Charger for most battery chemistry types including Li-ion/Polymer, Lead-Acid or NiMH battery stacks up to 60V. The battery charge voltage is set using an external resistor divider. With an integrated power device, current sensing and reverse current protection, a complete charging solution using the LTC4079 requires very few external components. Thermal regulation ensures maximum charge current upto the specified limit without the risk of overheating. Charging can be terminated by either C/10 or adjustable timer. Input voltage regulation reduces charge current when the input voltage falls to an adjustable level or the battery voltage, making it well suited for energy harvesting applications. Other features include temperature qualified charging, bad battery detection, automatic recharge with sampled feedback in standby for negligible battery drain and an open-drain CHRG status output.
  • <0.01µA Ultralow battery drain when shutdown or charged
  • Auto recharge
  • Input voltage regulation for high impedance sources
  • Thermal regulation maximizes output current without overheating
  • Constant voltage feedback with ±0.5% accuracy
  • NTC thermistor input for temperature qualified charging
  • Adjustable safety timer
  • Charging status indication

Applications

Industrial, Automotive, Power Management

Product Information

:
Li-Ion, Li-Pol, Lead Acid, NiMH
:
60V
:
60V
:
250mA
:
DFN
:
10Pins
:
-
:
-40°C
:
125°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.