Low

LTC4071EMS8E#PBF - 

Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 4.2V charge, MSOP-8

LTC4071EMS8E#PBF - Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 4.2V charge, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4071EMS8E#PBF
Order Code:
1947919
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4071EMS8E#PBF is a Li-ion/polymer shunt Battery Charger System with low battery disconnect. It allows simple charging of Li-ion/polymer batteries from very low current, intermittent or continuous charging sources. A near-zero current low battery latching disconnect function protects even the lowest capacity batteries from deep discharge and potentially irreparable damage. The 550nA to 50mA operating current makes charging possible from previously unusable sources. With its low operating current the charger is well suited to charge low capacity Li-Ion or thin film batteries in energy harvesting applications. The unique architecture of this allows for an extremely simple battery charger solution, requiring just one external resistor. It offers a pin selectable float voltage with ±1% accuracy. Suitable for intermittent, continuous and very low power charging sources.
  • Low operating current (550nA)
  • Near zero current (<0.1nA) low battery disconnect function to protect batteries from over-discharge
  • 1% Float voltage accuracy over-temperature
  • Ultralow power pulsed NTC float conditioning for Li-Ion/polymer protection
  • High battery status output

Applications

Power Management, Portable Devices, Automotive

Product Information

:
Li-Ion, Li-Pol
:
-
:
4.2V
:
-
:
MSOP
:
8Pins
:
1
:
-40°C
:
125°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

26 In stock

26 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£4.09 £ 4.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.09
10 + £3.67
25 + £2.46
50 + £2.27
100 + £2.08
250 + £2.06
500 + £2.05
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.