Low

LTC4069EDC#PBF - 

Battery Charger for 1 Cell of Li-Ion battery, 4.2V / 750mA charge, DFN-6

LTC4069EDC#PBF - Battery Charger for 1 Cell of Li-Ion battery, 4.2V / 750mA charge, DFN-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4069EDC#PBF
Order Code:
2295377
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4069EDC#PBF is a complete constant-current/constant-voltage Linear Charger for single-cell Li-ion batteries. It is specifically designed to work within USB power specifications. The CHRG pin indicates when charge current has dropped to ten percent of its programmed value (C/10). An internal timer terminates charging according to battery manufacturer specifications. No external sense resistor or blocking diode is required due to the internal MOSFET architecture. Thermal feedback regulates charge current to limit the die temperature during high power operation or high ambient temperature conditions. When the input supply (wall adapter or USB supply) is removed, the LTC4069 automatically enters a low current state, dropping battery drain current to less than 1µA. With power applied, LTC4069 can be put into shutdown mode, reducing the supply current to less than 20µA.
  • C/10 charge current detection output
  • Timer charge termination
  • Charge current programmable up to 750mA with 5% accuracy
  • No external MOSFET, sense resistor or blocking diode required
  • NTC thermistor input for temperature qualified charging
  • Preset 4.2V float voltage with 0.6% accuracy
  • Charge current monitor output for gas gauging
  • Automatic recharge
  • Charges single-cell Li-ion batteries directly from USB port
  • 20µA Supply current in shutdown mode
  • Soft-start limits inrush current

Applications

Wireless, Portable Devices, Communications & Networking, Consumer Electronics

Product Information

:
Li-Ion
:
-
:
4.2V
:
750mA
:
DFN
:
6Pins
:
1
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.