Low

LINEAR TECHNOLOGY  LTC4068EDD-4.2#PBF  Battery Charger for 1 Cell of Li-Ion battery, 6.5V input, 4.2V / 950mA charge, DFN-8

LINEAR TECHNOLOGY LTC4068EDD-4.2#PBF
Manufacturer Part No:
LTC4068EDD-4.2#PBF
Order Code:
1648042
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Battery Type:
Li-Ion
Input Voltage:
6.5V
Battery Charge Voltage:
4.2V
Charge Current Max:
950mA
Battery IC Case Style:
DFN
No. of Pins:
8Pins
No. of Series Cells:
1
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000061

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.