Low

LTC4067EDE#PBF - 

Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 5.5V input, 4.2V / 1.25A charge, DFN-12

LTC4067EDE#PBF - Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 5.5V input, 4.2V / 1.25A charge, DFN-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4067EDE#PBF
Order Code:
2295376
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4067EDE#PBF is an USB Power Manager with OVP and Li-ion/polymer charger designed for portable battery powered applications. The part controls total current used by the USB peripheral for operation and battery charging. The total input current may be left unregulated or it may be limited to 20 or 100% of the programmed value up to 1.5A (typically 500mA). Battery charge current is automatically reduced such that the sum of the load current and the charge current does not exceed the programmed input current. With the addition of an external P-channel MOSFET the LTC4067 can withstand voltages up to 13V. It includes a complete constant current/constant voltage linear charger for single cell Li-ion batteries. The float voltage applied to the battery is held to a tight 0.4% tolerance and charge current is programmed using an external resistor to ground. An end-of-charge status output, CHRG, indicates full charge.
  • Programmable input current limit
  • Single resistor at CLPROG pin to set and monitor input current battery charger
  • 13V Overvoltage protection
  • Full featured battery charger with 4.2V float
  • Up to 1.25A programmable charge current
  • Thermal regulation maximizes charge current without risk of overheating
  • Internal 2 hour termination timer from onset of voltage mode charging
  • Automatic load switchover to battery power with internal ideal diode and drive output
  • NTC thermistor input
  • Bad battery time-out detection

Applications

Power Management

Product Information

:
Li-Ion, Li-Pol
:
5.5V
:
4.2V
:
1.25A
:
DFN
:
12Pins
:
1
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

28 In stock

28 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£2.96 £ 2.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.96
10 + £2.63
25 + £2.46
50 + £1.86
100 + £1.84
250 + £1.82
500 + £1.80
1000 + £1.63
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.