Low

LTC4065EDC#TRMPBF - 

Battery Charger for 1 Cell of Li-Ion battery, 5.5V input, 4.2V / 65mA charge, DFN-6

LTC4065EDC#TRMPBF - Battery Charger for 1 Cell of Li-Ion battery, 5.5V input, 4.2V / 65mA charge, DFN-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4065EDC#TRMPBF
Order Code:
1663910
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4065EDC#TRMPBF is a 750mA standalone linear Li-ion Battery Charger for single cell lithium-ion batteries. Its low external component count makes the LTC4065 especially well-suited for portable applications. Furthermore, LTC4065 is specifically designed to work within USB power specifications. The CHRG pin indicates when charge current has dropped to ten percent of its programmed value (C/10). An internal timer terminates charging according to battery manufacturer specifications. No external sense resistor or blocking diode is required due to the internal MOSFET architecture. Thermal feedback regulates charge current to limit the die temperature during high power operation or high ambient temperature conditions. When the input supply (wall adapter or USB supply) is removed, the LTC4065 automatically enters a low current state, dropping battery drain current to less than 1µA. With power applied, LTC4065 can be put into shutdown mode, reducing supply current to less than 20µA.
  • C/10 charge current detection output timer termination
  • Charge current programmable up to 750mA with 5% accuracy
  • No external MOSFET, sense resistor or blocking diode required
  • Preset 4.2V float voltage with 0.6% accuracy
  • Constant-current/constant-voltage operation with thermal feedback
  • Maximize charging rate without risk of overheating
  • Charge current monitor output for gas gauging
  • Automatic recharge
  • Charges single-cell Li-ion batteries directly from USB port
  • 20µA Supply current in shutdown mode
  • Soft-start limits inrush current

Applications

Wireless, Communications & Networking, Consumer Electronics, Portable Devices

Product Information

:
Li-Ion
:
5.5V
:
4.2V
:
65mA
:
DFN
:
6Pins
:
1
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663910RL Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.