Low

LINEAR TECHNOLOGY  LTC4062EDD#PBF  Battery Charger for 1 Cell of Li-Ion battery, 8V input, 4.2V / 1 A charge, DFN-10

LINEAR TECHNOLOGY LTC4062EDD#PBF
Manufacturer Part No:
LTC4062EDD#PBF
Order Code:
1648037
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC4062EDD#PBF is a standalone Linear Charger for single-cell Li-ion batteries. This full-featured flexible charger is capable of operating within USB power specifications. Both programmable time and programmable current based termination schemes are available. Furthermore, the CHRG open-drain status pin can be programmed to indicate the battery charge state according to the needs of the application. A precise low power comparator is available even with no power applied as long as battery voltage is higher than 2.5V. Additional safety features designed to maximize battery lifetime and reliability include the SmartStart charging algorithm. No external sense resistor or external blocking diode is required for charging due to the internal MOSFET architecture. Internal thermal feedback regulates the charge current to maintain a constant die temperature during high power operation or high ambient temperature conditions. The charge current is programmed with an external resistor.
  • Charges single-cell Li-ion batteries directly from USB port
  • Preset float voltage with ±0.35% accuracy
  • Micropower comparator for battery monitoring
  • Thermal regulation maximizes charge rate without risk of overheating
  • Programmable charge current detection/termination
  • Programmable charge termination timer
  • Smart pulsing error feature
  • SmartStartTM prolongs battery life
  • 20µA Charger quiescent current in shutdown

Product Information

Battery Type:
Li-Ion
Input Voltage:
8V
Battery Charge Voltage:
4.2V
Charge Current Max:
1A
Battery IC Case Style:
DFN
No. of Pins:
10Pins
No. of Series Cells:
1
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics
  • Portable Devices
  • Power Management

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

Tariff No:
85423990
Weight (kg):
.0001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.