Low

LTC4058EDD-4.2#PBF - 

Battery Charger for 1 Cell of Li-Ion battery, 6.5V input, 4.2V / 500mA charge, DFN-8

LTC4058EDD-4.2#PBF - Battery Charger for 1 Cell of Li-Ion battery, 6.5V input, 4.2V / 500mA charge, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4058EDD-4.2#PBF
Order Code:
1648033
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4058EDD-4.2#PBF is a complete constant-current/constant-voltage Linear Charger for single cell Li-ion batteries. It is designed to work within USB power specifications. The LTC4058 can Kelvin sense the battery terminal for more accurate float voltage charging. No external sense resistor or external blocking diode is required due to the internal MOSFET architecture. Thermal feedback regulates the charge current to limit the die temperature during high power operation or high ambient temperature conditions. The charge voltage is fixed at 4.2V and the charge current is programmed with a resistor. The LTC4058 terminates the charge cycle when the charge current drops to 10% of the programmed value after the final float voltage is reached. When the input supply (wall adapter or USB supply) is removed, the LTC4058 enters a low current state dropping the battery drain current to less than 2µA.
  • No MOSFET, sense resistor or blocking diode required
  • Thermal regulation maximizes charge rate without risk of overheating
  • Battery kelvin sensing improves charging accuracy
  • Charges directly from an USB port
  • C/10 Charge termination
  • Charge current monitor output for gas gauging
  • Automatic recharge
  • Charge status output
  • AC Present output
  • Soft-start limits inrush current

Applications

Industrial, Portable Devices, Power Management, Communications & Networking, Wireless

Product Information

:
Li-Ion
:
6.5V
:
4.2V
:
500mA
:
DFN
:
8Pins
:
1
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 06/05/19

Contact me when back in stock

£2.90 £ 2.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.90
25 + £1.83
100 + £1.62
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.