Low

LTC4052EMS8E-4.2#PBF - 

Battery Charger for 1 Cell of Li-Ion battery, 10V input, 4.2V / 1A charge, MSOP-8

LTC4052EMS8E-4.2#PBF - Battery Charger for 1 Cell of Li-Ion battery, 10V input, 4.2V / 1A charge, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4052EMS8E-4.2#PBF
Order Code:
1273985
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4052EMS8E-4.2#PBF is a Li-ion Battery Pulse Charger with overcurrent protection. It comes as a complete standalone pulse charger with integrated MOSFET for 1-cell Li-ion batteries. An external sense resistor provides overcurrent limiting as a safety precaution against user connecting a wall adapter with the incorrect or no current limit. The internal MOSFET prevents reverse battery current from flowing if the input voltage is shorted to ground, eliminating the need for a blocking diode. As the battery accepts charge and approaches the programmed float voltage, the internal MOSFET begins switching off and on with the duty cycle gradually decreasing as the battery approaches a fully charged condition. A programmable timer terminates the charge cycle. The near end-of-charge C/10 condition is indicated at the CHRG pin when the average charge current falls to one tenth of the wall adapter current.
  • Complete standalone pulse charger for 1-cell Li-ion batteries
  • Requires no microcontroller, MOSFET or blocking diode
  • Sense resistor limits maximum current for safety
  • Programmable charge termination timer for maximum capacity charging
  • ±1% Float voltage accuracy
  • Near end-of-charge (C/10) detection output
  • AC wall adapter present output
  • Low battery drain when input supply is removed
  • Automatic trickle charge for low battery
  • Automatic battery refresh
  • Thermal shutdown protection

Applications

Industrial, Portable Devices, Power Management, Communications & Networking

Product Information

:
Li-Ion
:
10V
:
4.2V
:
1A
:
MSOP
:
8Pins
:
1
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

3 In stock

3 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£3.22 £ 3.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.22
25 + £2.04
100 + £1.80
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.