Low

LTC4040EUFD#PBF - 

Battery Charger for 1 Cell of LiFePO4, Li-Ion, Li-Pol battery, 5.5V input, 5V / 2.5A charge, QFN-24

LTC4040EUFD#PBF - Battery Charger for 1 Cell of LiFePO4, Li-Ion, Li-Pol battery, 5.5V input, 5V / 2.5A charge, QFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4040EUFD#PBF
Order Code:
2483313
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4040EUFD#PBF is a battery backup power manager for 3.5V to 5.5V supply rail in 24 pin QFN package. This device contains a high current step up DC to DC regulator to backup supply from single cell Li-Ion or LiFePO4 battery. When external power is available, the step up regulator operates in reverse as a step down battery charger. The adjustable input current limit function of LTC4040 reduces charge current to protect main supply from overload while an external disconnect switch isolates the external supply during backup. When input supply drops below the adjustable PFI threshold, the 2.5A boost regulator delivers power from battery to system output. An optional input overvoltage protection (OVP) circuit protects the LTC4040 from high voltage (greater than 60V) damage at VIN pin. One logic input selects either the Li-Ion or LiFePO4 battery option and two other logic inputs program battery charge voltage to one of four levels suitable for backup applications.
  • Battery voltage range (backup boost input) from 2.7V to 5V
  • Step up backup supply and step down battery charger
  • 6.5A switches for 2.5A backup from 3.2V battery
  • Input current limit prioritizes load over charge current
  • Automatic seamless switch-over to backup mode
  • Input power loss indicator and system power loss indicator
  • Pin selectable battery, Li-Ion (3.95V/4.0V/4.05V/4.1V) or LiFePO4 (3.45V/3.5V/3.55V/3.6V)
  • Constant frequency operation
  • Operating junction temperature range from -40°C to 125°C

Applications

Power Management, Automotive, Security

Product Information

:
LiFePO4, Li-Ion, Li-Pol
:
5.5V
:
5V
:
2.5A
:
QFN
:
24Pins
:
1
:
-40°C
:
125°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.