Low

LTC4012CUF#PBF - 

Battery Charger for 4 Cells of Li-Ion, Li-Pol battery, 28V input, 28V charge, QFN-20

LTC4012CUF#PBF - Battery Charger for 4 Cells of Li-Ion, Li-Pol battery, 28V input, 28V charge, QFN-20
LTC4012CUF#PBF - Battery Charger for 4 Cells of Li-Ion, Li-Pol battery, 28V input, 28V charge, QFN-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4012CUF#PBF
Order Code:
2295375
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4012CUF#PBF is a constant-current/constant-voltage Battery Charger Controller uses a synchronous quasi-constant frequency PWM control architecture that will not generate audible noise with ceramic bulk capacitors. Charge current is set by external resistors and can be monitored as an output voltage. With no built-in termination, the LTC4012 family charges a wide range of batteries under external control. It features fully adjustable output voltage. The device includes AC adapter input current limiting, which maximizes charge rate for a fixed input power level. An external sense resistor programs the input current limit and the ICL status pin indicates reduced charge current as a result of AC adapter current limiting. Ideal diode control at the adaptor input improves charger efficiency. The CHRG status pin is active during all charging modes, including special indication for low charge current.
  • General purpose battery charger controller
  • Efficient 550kHz Synchronous buck PWM topology
  • ±0.5% Output float voltage accuracy
  • 4% Accurate programmable charge current
  • 3% Accurate programmable AC adapter current limit
  • No audible noise with ceramic capacitors
  • INFET low loss ideal diode PowerPath™ control
  • Analog charge current monitor
  • Micropower shutdown

Applications

Consumer Electronics, Computers & Computer Peripherals, Power Management, Portable Devices

Product Information

:
Li-Ion, Li-Pol
:
28V
:
28V
:
-
:
QFN
:
20Pins
:
4
:
0°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

3,472 In stock

3,472 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£5.33 £ 5.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.33
10 + £4.60
25 + £3.07
50 + £3.02
100 + £2.98
250 + £2.94
500 + £2.89
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.