Low

LTC4007EGN#PBF - 

Battery Charger for 4 Cells of Li-Ion battery, 28V input, 4 A charge, SSOP-24

LTC4007EGN#PBF - Battery Charger for 4 Cells of Li-Ion battery, 28V input, 4 A charge, SSOP-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4007EGN#PBF
Order Code:
1273982
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4007EGN#PBF is a 4A high efficiency standalone Li-ion Battery Charger for 3 or 4-cell lithium-ion batteries. The PWM controller uses a synchronous, quasi-constant frequency, constant off-time architecture that will not generate audible noise even when using ceramic capacitors. Charging current is programmable to ±4% accuracy using a programming resistor. Charging current can also be monitored as a voltage across the programming resistor. The output float voltage is pin programmed for cell count (3/4 cells) and chemistry (4.2/4.1V). A timer, programmed by an external resistor, sets the charge termination time. Charging is automatically restarted when cell voltage falls below 3.9V/cell. If the cell voltage is less than 2.5V, a low-battery indicator asserts and can be used to program a trickle charge current to safely charge depleted batteries. The FAULT pin is also asserted and charging terminates if the low-battery condition persists for more than 1/4 of total charge time.
  • Complete charger controller for 3 or 4-cell Lithium-Ion batteries
  • High conversion efficiency up to 96%
  • Output currents exceeding 4A
  • ±0.8% Charging voltage accuracy
  • Built-in charge termination for Li-ion batteries
  • AC adapter current limiting maximizes charge rate
  • Thermistor input for temperature qualified charging
  • Wide input voltage range (6 to 28V)
  • 0.5V Dropout voltage, 98% maximum duty cycle
  • Programmable charge current (±4% accuracy)
  • Indicator outputs for charging, C/10 current detection, AC adapter present, low battery
  • Charging current monitor output

Applications

Computers & Computer Peripherals, Portable Devices, Power Management

Product Information

:
Li-Ion
:
28V
:
-
:
4A
:
SSOP
:
24Pins
:
4
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.