Low

LTC4006EGN-6#PBF - 

Battery Charger for 4 Cells of Li-Ion battery, 28V input, 7.6V / 4A charge, SSOP-16

LTC4006EGN-6#PBF - Battery Charger for 4 Cells of Li-Ion battery, 28V input, 7.6V / 4A charge, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4006EGN-6#PBF
Order Code:
2295373
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4006EGN-6#PBF is a high efficiency complete constant-current/constant-voltage Charger Controller for 2-, 3- or 4-cell lithium batteries in a small package using few external components. The PWM controller is a synchronous, quasi-constant frequency, constant off-time architecture that will not generate audible noise even when using ceramic capacitors. Charging current is programmable with a single sense resistor to ±4% typical accuracy. Charging current can be monitored as a representative voltage at the IMON pin. Charging terminates if the low-battery condition persists for more than 25% of the total charge time. It includes a thermistor sensor input that suspends charging if an unsafe temperature condition is detected and automatically resumes charging when the battery temperature returns to within safe limits. A timer, programmed by an external resistor, sets the total charge time or is reset to 25% of total charge time after C/10 charging current is reached.
  • Up to 96% high conversion efficiency
  • Built-in charge termination with automatic restart
  • AC adapter current limiting maximizes charge rate
  • Automatic conditioning of deeply discharged batteries
  • Thermistor input for temperature qualified charging
  • 98% Maximum duty cycle
  • Programmable charge current: ±4% accuracy
  • Charging current monitor output

Applications

Computers & Computer Peripherals, Portable Devices, Consumer Electronics

Product Information

:
Li-Ion
:
28V
:
7.6V
:
4A
:
SSOP
:
16Pins
:
4
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.