Low

LTC4006EGN-2#PBF - 

Battery Charger for 4 Cells of Li-Ion battery, 28V input, 11.5V / 4A charge, SSOP-16

LTC4006EGN-2#PBF - Battery Charger for 4 Cells of Li-Ion battery, 28V input, 11.5V / 4A charge, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4006EGN-2#PBF
Order Code:
1648027
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4006EGN-2#PBF is a high efficiency complete constant-current/constant-voltage Charger Controller for 2-, 3- or 4-cell lithium batteries in a small package using few external components. The PWM controller is a synchronous, quasi-constant frequency, constant off-time architecture that will not generate audible noise even when using ceramic capacitors. Charging current is programmable with a single sense resistor to ±4% typical accuracy. Charging current can be monitored as a representative voltage at the IMON pin. Charging terminates if the low-battery condition persists for more than 25% of the total charge time. It includes a thermistor sensor input that suspends charging if an unsafe temperature condition is detected and automatically resumes charging when the battery temperature returns to within safe limits. A timer, programmed by an external resistor, sets the total charge time or is reset to 25% of total charge time after C/10 charging current is reached.
  • Up to 96% high conversion efficiency
  • Built-in charge termination with automatic restart
  • AC adapter current limiting maximizes charge rate
  • Automatic conditioning of deeply discharged batteries
  • Thermistor input for temperature qualified charging
  • 98% Maximum duty cycle
  • ±4% Accurate Programmable charge current
  • Charging current monitor output

Applications

Computers & Computer Peripherals, Portable Devices, Consumer Electronics

Product Information

:
Li-Ion
:
28V
:
11.5V
:
4A
:
SSOP
:
16Pins
:
4
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 07/01/19

Contact me when back in stock

£6.06 £ 6.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.06
25 + £3.93
100 + £3.42
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.