Low

LTC4002ES8-8.4#PBF - 

Battery Charger for 2 Cells of Li-Ion battery, 22V input, 8.4V / 1.5A charge, SOIC-8

LTC4002ES8-8.4#PBF - Battery Charger for 2 Cells of Li-Ion battery, 22V input, 8.4V / 1.5A charge, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4002ES8-8.4#PBF
Order Code:
1556268
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4002ES8-8.4#PBF is a standalone Li-ion switch mode Battery Charger. The LTC®4002 is a complete battery charger controller for one (4.2V) or two (8.4V) cell lithium-ion batteries. With a 500kHz switching frequency, this provides a small, simple and efficient solution to fast charge Li-ion batteries from a wide range of supply voltages. An external sense resistor sets the charge current with ±5% accuracy. An internal resistor divider and precision reference set the final float voltage to 4.2V per cell with ±1% accuracy. When the input supply is removed, the charger automatically enters a low current sleep mode, dropping the battery drain current to 10µA. An internal comparator detects the near end-of-charge condition while an internal timer sets the total charge time and terminates the charge cycle. After the charge cycle ends, if the battery voltage drops below 4.05V per cell, a new charge cycle will automatically begin.
  • ±1% Charge voltage accuracy
  • End-of-charge current detection output
  • 3-hour Charge termination timer
  • Constant switching frequency for minimum noise
  • ±5% Charge current accuracy
  • 10µA Low reverse battery drain current
  • Automatic battery recharge
  • Automatic shutdown when input supply is removed
  • Automatic trickle charging of low voltage batteries
  • Battery temperature sensing and charge qualification

Applications

Computers & Computer Peripherals, Consumer Electronics, Portable Devices

Product Information

:
Li-Ion
:
22V
:
8.4V
:
1.5A
:
SOIC
:
8Pins
:
2
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

4,201 In stock

259 in stock for next day delivery (Liege stock)

3,942 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£2.99 £ 2.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.99
10 + £2.66
25 + £1.76
50 + £1.72
100 + £1.68
250 + £1.65
500 + £1.61
1000 + £1.57
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.