Low

LINEAR TECHNOLOGY  LTC4002EDD-8.4#PBF  Battery Charger for 2 Cells of Li-Ion battery, 22V input, 8.4V/1.5 A charge, DFN-10

LINEAR TECHNOLOGY LTC4002EDD-8.4#PBF
Manufacturer Part No:
LTC4002EDD-8.4#PBF
Order Code:
1648026
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC4002EDD-8.4#PBF is a complete Battery Charger Controller for two 8.4V cell Li-ion batteries. With a 500kHz switching frequency, the LTC4002 provides a small, simple and efficient solution to fast charge Li-ion batteries from a wide range of supply voltages. An external sense resistor sets the charge current with ±5% accuracy. An internal resistor divider and precision reference set the final float voltage to 4.2V per cell with ±1% accuracy. When the input supply is removed, the LTC4002 automatically enters a low current sleep mode, dropping the battery drain current to 10µA. An internal comparator detects the near end-of-charge condition while an internal timer sets the total charge time and terminates the charge cycle. After the charge cycle ends, if the battery voltage drops below 4.05V per cell, a new charge cycle will automatically begin.
  • High efficiency current mode PWM controller with 500kHz switching frequency
  • ±1% Charge voltage accuracy
  • End-of-charge current detection output
  • 3 hour charge termination timer
  • Constant switching frequency for minimum noise
  • ±5% Charge current accuracy
  • Low 10µA Reverse battery drain current
  • Automatic battery recharge
  • Automatic shutdown when input supply is removed
  • Automatic trickle charging of low voltage batteries
  • Battery temperature sensing and charge qualification
  • Stable with ceramic output capacitor

Product Information

Battery Type:
Li-Ion
Input Voltage:
22V
Battery Charge Voltage:
8.4V
Charge Current Max:
3A
Battery IC Case Style:
DFN
No. of Pins:
10Pins
No. of Series Cells:
2
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Portable Devices
  • Computers & Computer Peripherals

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.