Low

LTC4001EUF#PBF - 

Battery Charger for 1 Cell of Li-Ion battery, 5.5V input, 4.2V/2.2 A charge, QFN-16

LTC4001EUF#PBF - Battery Charger for 1 Cell of Li-Ion battery, 5.5V input, 4.2V/2.2 A charge, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4001EUF#PBF
Order Code:
1556266
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4001EUF#PBF is a 2A Li-ion Battery Charger intended for 5V wall adapters. It utilizes a 1.5MHz synchronous buck converter topology to reduce power dissipation during charging. Low power dissipation, an internal MOSFET and sense resistor allow a physically small charger that can be embedded in a wide range of handheld applications. The LTC4001 includes complete charge termination circuitry, automatic recharge and a ±1% 4.2V float voltage. Input short-circuit protection is included so no blocking diode is required. Battery charge current, charge timeout and end-of-charge indication parameters are set with external components. Additional features include shorted cell detection, temperature qualified charging and overvoltage protection.
  • Low power dissipation
  • No external MOSFETs
  • Sense resistor or blocking diode required
  • Remote sensing at battery terminals
  • Programmable charge termination timer
  • Preset 4.2V float voltage with ±0.5% accuracy
  • Programmable charge current detection/termination
  • Automatic recharge
  • Thermistor input for temperature qualified charging
  • Compatible with current limited wall adapters

Applications

Power Management, Portable Devices, Computers & Computer Peripherals

Product Information

:
Li-Ion
:
5.5V
:
4.2V
:
2A
:
QFN
:
16Pins
:
1
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

151 In stock

89 in stock for next day delivery (Liege stock)

62 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£3.75 £ 3.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.75
25 + £2.39
100 + £2.11
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.