Low

LTC4000IGN-1#PBF - 

Battery Charger Lead Acid, LiFePO4, Li-Ion, Li-Pol, NiCd, NiMH battery, 3V in, 20A charge, SSOP-28

LTC4000IGN-1#PBF - Battery Charger Lead Acid, LiFePO4, Li-Ion, Li-Pol, NiCd, NiMH battery, 3V in, 20A charge, SSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4000IGN-1#PBF
Order Code:
2215171
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4000IGN-1#PBF is a high voltage, high current Controller for battery charging. The high performance controller that converts many externally compensated DC/DC power supplies into full-featured battery chargers. It supports intelligent PowerPath control. An external PFET provides low loss reverse current protection. Another external PFET provides low loss charging or discharging of the battery. This second PFET also facilitates an instant-on feature that provides immediate downstream system power even when connected to a heavily discharged or short faulted battery.
  • Input ideal diode for low loss reverse blocking and load sharing
  • Output ideal diode for low loss PowerPath™ and load sharing with battery
  • Instant-on operation with heavily discharged battery
  • ±1% Accuracy programmable input and charge current
  • ±0.25% Accurate programmable float voltage
  • Programmable C/X or timer based charge termination
  • NTC Input for temperature qualified charging

Applications

Power Management, Portable Devices, Industrial, Computers & Computer Peripherals

Product Information

:
Lead Acid, LiFePO4, Li-Ion, Li-Pol, NiCd, NiMH
:
3V
:
-
:
20A
:
SSOP
:
28Pins
:
-
:
-40°C
:
125°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.