Low

LTC4000EGN#PBF - 

Battery Charger Lead Acid, LiFePO4, Li-Ion, Li-Pol, NiCd, NiMH, 60V input, 10A charge, SSOP-28

LTC4000EGN#PBF - Battery Charger Lead Acid, LiFePO4, Li-Ion, Li-Pol, NiCd, NiMH, 60V input, 10A charge, SSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4000EGN#PBF
Order Code:
2097933
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4000EGN#PBF is a high-performance High-voltage Controller for battery charging and power management. It converts many externally compensated DC/DC power supplies into full-featured battery chargers. The Battery charger features accurate (±0.25%) programmable float voltage, selectable timer or current termination, temperature qualified charging using an NTC thermistor, automatic recharge, C/10 trickle charge for deeply discharged cells, bad battery detection and status indicator outputs. The battery charger also includes precision current sensing that allows lower sense voltages for high current applications. The LTC4000 supports intelligent PowerPath control. An external PFET provides low loss reverse current protection. Another external PFET provides low loss charging or discharging of the battery. This second PFET also facilitates an instant-on feature that provides immediate downstream system power even when connected to a heavily discharged or short faulted battery.
  • Complete high performance battery charger when paired with a DC/DC converter
  • Input ideal diode for low loss reverse blocking and load sharing
  • Output ideal diode for low loss PowerPath™ and load sharing with the battery
  • Instant-on operation with heavily discharged battery
  • ±1% Accurate programmable input and charge current
  • ±0.25% Accurate programmable float voltage
  • Programmable C/X or timer based charge termination
  • NTC input for temperature qualified charging

Applications

Computers & Computer Peripherals, Power Management, Portable Devices

Product Information

:
Lead Acid, LiFePO4, Li-Ion, Li-Pol, NiCd, NiMH
:
60V
:
-
:
10A
:
SSOP
:
28Pins
:
-
:
-40°C
:
125°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.