Low

LINEAR TECHNOLOGY  LTC3899EUHF#PBF  DC/DC Controller, Current Mode, 4.5V to 60V, 3 Outputs, Buck/ Buck-Boost, 835kHz, QFN-38

LINEAR TECHNOLOGY LTC3899EUHF#PBF
Manufacturer Part No:
LTC3899EUHF#PBF
Order Code:
2471081
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
4.5V
Supply Voltage Max:
60V
No. of Outputs:
3 Output
Duty Cycle (%):
99%
Controller IC Case Style:
QFN
No. of Pins:
38Pins
Switching Frequency:
835kHz
Topology:
Synchronous Boost, Synchronous Buck
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000144

Alternatives