Low

LTC3899EFE#PBF - 

DC/DC Controller, Current Mode, 4.5V to 60V, 3 Outputs, Buck/ Buck-Boost, 835kHz, HTSSOP-38

LTC3899EFE#PBF - DC/DC Controller, Current Mode, 4.5V to 60V, 3 Outputs, Buck/ Buck-Boost, 835kHz, HTSSOP-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3899EFE#PBF
Order Code:
2471080
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3899EFE#PBF is a high-performance triple output (buck/ buck/boost) DC/DC Switching Regulator Controller that drives all N-channel synchronous power MOSFET stages. The constant frequency current-mode architecture allows a phase-lockable frequency of up to 850kHz. It operates from a wide 4.5 to 60V input supply range. When biased from the output of the boost converter or another auxiliary supply, it can operate from an input supply as low as 2.2V after start-up. The gate drive for the controller can be programmed from 5 to 10V to allow the use of logic-level or standard-level FETs and to maximize efficiency. Internal switches in the top gate drivers eliminate the need for external bootstrap diodes. The 29µA no-load quiescent current extends operating run time in battery-powered systems. OPTI-LOOP® compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values.
  • Dual BuckPlus single boost synchronous
  • No external bootstrap diodes required
  • 3.6µA Low shutdown IQ
  • Fixed or adjustable boost output voltage saves

Applications

Automotive, Power Management

Product Information

:
4.5V
:
60V
:
3 Output
:
99%
:
HTSSOP
:
38Pins
:
835kHz
:
Synchronous Boost, Synchronous Buck
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
50 in stock

Each

1+ £12.11 25+ £11.87

41 in stock

Each

1+ £5.09 25+ £4.72

Related Searches

 

39 In stock

39 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.44 £ 4.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.44
25 + £3.84
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.