Low

LTC3892HUH#PBF - 

DC/DC Controller, High Performance, 4.5V to 60V, 2 Outputs, Synchronous Buck, 900kHz, QFN-32

LTC3892HUH#PBF - DC/DC Controller, High Performance, 4.5V to 60V, 2 Outputs, Synchronous Buck, 900kHz, QFN-32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3892HUH#PBF
Order Code:
2483310
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3892HUH#PBF is a high-performance dual step-down DC/DC Switching Regulator Controller drives all N-channel synchronous power MOSFET stages. Power loss and noise are minimized by operating the two controller output stages out-of-phase. The gate drive voltage can be programmed from 5 to 10V to allow the use of logic or standard-level FETs and to maximize efficiency. Internal switches in the top gate drivers eliminate the need for external bootstrap diodes. A wide 4.5 to 60V input supply range encompasses a wide range of intermediate bus voltages and battery chemistries. Output voltages up to 99% of VIN can be regulated. OPTILOOP® compensation allows the transient response and loop stability to be optimized over a wide range of output capacitance and ESR values. The 29µA no-load quiescent current extends operating run time in battery powered systems.
  • No external bootstrap diodes required
  • Selectable gate drive UVLO thresholds
  • Out-of-phase operation reduces required input capacitance and power supply induced noise
  • Selectable continuous, pulse skipping or low ripple burst mode operation at light loads
  • 3.6µA Low shutdown IQ

Applications

Automotive, Industrial, Power Management

Product Information

:
4.5V
:
60V
:
2 Output
:
99%
:
QFN
:
32Pins
:
900kHz
:
Synchronous Buck (Step Down)
:
-40°C
:
150°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

No Longer Stocked

Alternatives Available

2483312 - DC/DC Controller, High Performance, 4.5V to 60V, 2 Outputs, Synchronous Buck, 900kHz, QFN-32

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.